Semikron SKD 25/12, 3-phase Bridge Rectifier, 25A 1200V, 5-Pin G 10b

RS Stock No.:
9056213
Mfr. Prt No.:
SKD 25/12
Brand:
Semikron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9056213
Product description Semikron SKD 25/12, 3-phase Bridge Rectifier, 25A 1200V, 5-Pin G 10b
Manufacturer / Brand Semikron
Manufacturer part number SKD 25/12
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
RS stock number 9056213
Product description Semikron SKD 25/12, 3-phase Bridge Rectifier, 25A 1200V, 5-Pin G 10b
Manufacturer / Brand Semikron
Manufacturer part number SKD 25/12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Bridge Rectifiers

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Three Phase Bridge Rectifiers, G11b SKD25 Series

APPROVALS : UL recognized E63532

Square plastic case with isolated metal base plate and fast-on connectors
Easy chassis mounting


Specifications

Attribute Value
Brand Semikron
Peak Average Forward Current 25 A
Bridge Type Three Phase
Peak Reverse Repetitive Voltage 1200 V
Mounting Type Panel Mount
Package Type G 10b
Pin Count 5
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 12 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Peak Forward Voltage 2.2 V
Peak Reverse Current 5 mA
Length 28.8 mm
Width 28.8 mm
Dimensions 28.8 x 28.8 x 10 mm
Height 10 mm
Checking stock...
VND
599,234.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
1599,234.72
*price per unit indicative
"Semikron SKD 25/12, 3-phase Bridge Rectifier, 25A 1200V, 5-Pin G 10b" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products