ADAFRUIT INDUSTRIES 746 GPS Module
- RS Stock No.:
- 9054630
- Mfr. Prt No.:
- 746
- Brand:
- ADAFRUIT INDUSTRIES

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9054630 |
| Product description | ADAFRUIT INDUSTRIES 746 GPS Module |
| Manufacturer / Brand | ADAFRUIT INDUSTRIES |
| Manufacturer part number | 746 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9054630 |
| Product description | ADAFRUIT INDUSTRIES 746 GPS Module |
| Manufacturer / Brand | ADAFRUIT INDUSTRIES |
| Manufacturer part number | 746 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
GPS (Global Positioning System) - Adafruit
Adafruit 746 Ultimate GPS Breakout Board
The Adafruit 746 Ultimate GPS Module is a breakout board based on the MTK3339 GPS SoC. This add-on board enables you to add quality GPS functionality to your base board or breadboard. It is called the “Ultimate” GPS module as it provides you with great GPS functionality, plus lots of bonus extras.
This module is great for working with the MTK3339 chipset on applications such as; smartphones, vehicles, personal trackers, digital cameras and other industrial applications. Its high sensitivity makes it ideal for dense environments, such as busy cities.
• Fully assembled
• High quality
• High sensitivity: -165 dBm
• Built-in ceramic patch antenna
• Built-in data logging
• Automatic antenna switching
More about the MTK3339 …
The MTK3339 is a GPS System on Chip (SoC). This extremely small GPS module offers both high quality and high sensitivity. The module features a built-in patch antenna but you can also add an external 3V active antenna via the u.FL connector, if you wish. The MTK3339 also features built-in data logging for recording track, time and location.
It can track up to 22 satellites on 66 channels and has a sensitivity of -165 dBm. Alongside this, the MTK3339 offers low power operation at just 20mA during navigation operations.
What else is on-board?
In addition to the MTK3339 chipset, there is a 3.3V LDO regulator which enables you to power the module with 3.3-5 Vdc. There is an “ENABLE” pin to switch the module off using an MCU pin or switch, plus there is the option to add a CR1220 coin cell battery to keep the RTC running.
A Red LED is there to blink at 1Hz while searching for satellites, and to blink every 15 seconds when a fix is found, to conserve power.
What is GPS?
GPS stands for Global Positioning System and is a navigation system that utilises satellites. GPS is able to provide information on locations, velocity and time. It is a popular navigational system used in cars, trucks, boats and aeroplanes.
Versions Available:
905-4630 - box of 1
173-4049 - box of 10
Specifications
| Attribute | Value |
| Brand | ADAFRUIT INDUSTRIES |
| Supported Bus Interfaces | I2C |
| Number of Channels | 66 |
| Acquisition Sensitivity | -145 dBm |
| Tracking Sensitivity | -165 dBm |
| Dimensions | 35 x 25.5 x 6.5 mm |
| Height | 6.5 mm |
| Length | 35 mm |
| Width | 25.5 mm |