Delphi, Metri-Pack 280 Automotive Connector Socket 4 Way, Crimp Termination

RS Stock No.:
8961887
Mfr. Prt No.:
12052856
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8961887
Product description Delphi, Metri-Pack 280 Automotive Connector Socket 4 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12052856
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
RS stock number 8961887
Product description Delphi, Metri-Pack 280 Automotive Connector Socket 4 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12052856

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Delphi Metri-Pack 280 Series Automotive Connectors

Delphi Metri-Pack 280 Unsealed Female Automotive Connectors

The Delphi Metri-Pack 280 series of unsealed female automotive connectors are ideally suited for industrial control and marine applications.With its compact size, using the standard ISO 2.8mm configuration these automotive connectors offer low energy and low voltage solutions.They have an excellent resistance to temperature, chemicals and abrasion.The connectors have a 30 Amp continuous current capability and a temperature range of -40°C-125°C


Specifications

Attribute Value
Brand Delphi
Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 1
Current Rating 30 A
Mounting Type Cable Mount
Series Metri-Pack 280
Colour Black
Termination Method Crimp
Height 14 mm
Width 23.3 mm
Depth 24 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Contact Plating Tin
Housing Material PA 74
Contact Material Tin Brass
Checking stock...
VND
468,675.20
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1468,675.2023,433.76
*price per unit indicative
"Delphi, Metri-Pack 280 Automotive Connector Socket 4 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products