Weidmuller 230V DPDT Interface Relay Module DIN Rail Mount, TRZ

RS Stock No.:
8928874
Mfr. Prt No.:
1123700000
Brand:
Weidmuller
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
RS stock number 8928874
Product description Weidmuller 230V DPDT Interface Relay Module DIN Rail Mount, TRZ
Manufacturer / Brand Weidmuller
Manufacturer part number 1123700000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever


Specifications

Attribute Value
Brand Weidmuller
Coil Voltage 230 V
Contact Configuration DPDT
Mounting Type DIN Rail
Terminal Type Spring Clamp
Length 90 mm
Depth 12.8 mm
Series TRZ
Height 88 mm
Dimensions 90 x 12.8 x 88 mm
Contact Material Silver Alloy
Input Current 45 mA @ V dc, 6 mA @ V ac
Turn Off Time <125 ms
Relay Switching Classification General Purpose Relay
Number of Poles 2
Minimum Operating Temperature -40 °C
Turn On Time <22 ms
Maximum Operating Temperature 60 °C
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Standards Met CE, CULus, EAC, RoHS Compliant
Operating Temperature Range -40 → +60 °C
Checking stock...
VND
1,218,555.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,218,555.52
*price per unit indicative
"Weidmuller 230V DPDT Interface Relay Module DIN Rail Mount, TRZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products