Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS

RS Stock No.:
8928798
Mfr. Prt No.:
1122780000
Brand:
Weidmuller
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
RS stock number 8928798
Product description Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS
Manufacturer / Brand Weidmuller
Manufacturer part number 1122780000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Coil Voltage 24 V
Contact Configuration SPDT
Mounting Type DIN Rail
Terminal Type Screw
Length 90 mm
Series TRS
Depth 6.4 mm
Height 88 mm
Dimensions 90 x 6.4 x 88 mm
Contact Material Silver Alloy
Input Current 11.7 mA
Standards Met CE, CULus, EAC, RoHS Compliant
Relay Switching Classification General Purpose Relay
Number of Poles 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 60 °C
Turn Off Time <1.2 ms
Turn On Time <4 ms
Operating Temperature Range -40 → +60 °C
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Checking stock...
VND
512,404.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
1512,404.27
*price per unit indicative
"Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products