3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
- RS Stock No.:
- 8903764
- Mfr. Prt No.:
- 2905230
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8903764 |
| Product description | 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2905230 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8903764 |
| Product description | 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2905230 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Industrial Circuit Protection
Phoenix Contact PLT-SEC Surge Protection
The Phoenix Contact space saving, PLT-SEC range of surge protection devices work in the background to protect your devices against transient and high energy voltage peaks.
The type 3 plug-in protection devices are designed for 1-phase and 3-phase power supply networks and can be used without back up fuse. They should be installed upstream of the end devices to be protected.
Features and Benefits
• Varistor-based device protection
• Integrated overcurrent protection
• Line follow current is safely protected due to the innovative spark gap technology
• Slim design
• Works in the background to preserve your whole system
• Optical status indicator using LED
• Predictive testing of the protective devices lets you know in advance what is happening
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Device Type | Surge Protector |
| Voltage Protection Rating | ≤1.5 kV |
| Series | PLT-SEC-T3-3S-230-FM |
| Electrical Phase | 3 |
| Mounting Style | DIN Rail |
| Impulse Discharge Current | 3 kA |
| Length | 90 mm |
| Width | 35.4 mm |
| Depth | 74.5 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +70 °C |
| Operating Temperature Range | -40 → +70 °C |
| Dimensions | 90 x 35.4 x 74.5 mm |