SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series
- RS Stock No.:
- 8852149
- Mfr. Prt No.:
- VM230-02-34RA
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8852149 |
| Product description | SMC Twist Selector (2 Position) Pneumatic Manual Control Valve VM200 Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VM230-02-34RA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
VM200 Series - Twist Selector
SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.
3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting
Specifications
| Attribute | Value |
| Brand | SMC |
| Control Mechanism | Twist Selector (2 Position) |
| Connection Port Thread | R 1/4 |
| Thread Size | 1/4 |
| Thread Standard | R |
| Manufacturer Series | VM200 |
| Control Button/Switch Colour | Red |
| Maximum Operating Pressure | 1 MPa |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Number of Positions | 2 |
| Number of Ports | 3 |