Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A

RS Stock No.:
8848774
Mfr. Prt No.:
930476001
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8848774
Product description Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930476001
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
RS stock number 8848774
Product description Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930476001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

AGF 1, Miniature Crocodile Clip, 1mm Clamping Range

From Hirschmann test and measurement,this AGF 1, CAT I, miniature crocodile clip is ideal for small components, such as those on PCB's. With a bright metal finish, this minature crocodile clip has a maximum clamping range of 1mm. The maximum connecting lead cross-section is 0.5mm² for soldering or crimping.

Features and Benefits:
• 1mm clamping range
• Rated at 3A 30 V ac/60V dc
• Temperature range -25 to +100° C
• Silver plated brass


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Current Rating 3 A
Jaw Opening 1 mm
Contact Material Brass
Insulated No
Checking stock...
VND
357,364.84
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1357,364.8471,472.97
*price per unit indicative
"Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products