SMC G 1/2 Pneumatic Regulator – 0.02MPa to 0.2MPa, 1/2
- RS Stock No.:
- 8846895
- Mfr. Prt No.:
- AR40-F04-1N-B
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8846895 |
| Product description | SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa, 1/2 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AR40-F04-1N-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
SMC Air Regulator AR20-B - AR40-B
SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Note
An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.
Specifications
| Attribute | Value |
| Brand | SMC |
| Port Connection | G 1/2 |
| Minimum Outlet Pressure | 0.02 MPa |
| Maximum Outlet Pressure | 0.2 MPa |
| Maximum Input Pressure | 1 MPa |
| Pressure Gauge Port Size | Rc 1/8 |
| Port Connection Thread Size | 1/2 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Maximum Flow Rate | 20 L/min |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Standard | G |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Pressure Gauge Port Thread Standard | Rc |
| Overall Height | 128 mm |
| Overall Width | 70 mm |
| Proof Pressure | 1.5 MPa |