Deutsch, DT Automotive Connector 3 Way

RS Stock No.:
8837068
Mfr. Prt No.:
DT063S-E008
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8837068
Product description Deutsch, DT Automotive Connector 3 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT063S-E008
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
RS stock number 8837068
Product description Deutsch, DT Automotive Connector 3 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT063S-E008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

DT Series 3-Pin Connector Housing with Shrink Boot Adapter

From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.

Features and Benefits

• Wire to Wire Applications
• IP68
• Integrated Locking
• Operating Temperature of -55°C to +125°C
• PA GF Body material

Available in this Range

• Stock No. 883-7052 is a grey 3-pin receptacle with shrink boot adapter
• Stock No. 883-7055 is a black 3-pin receptacle with shrink boot adapter
• Stock No. 883-7068 is a grey 3-pin plug with shrink boot adapter


Specifications

Attribute Value
Brand Deutsch
Number of Contacts 3
Series DT
Series Number DT06
Checking stock...
VND
89,341.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
189,341.21
*price per unit indicative
"Deutsch, DT Automotive Connector 3 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products