Flexicon FPAS Plastic Flexible Conduit Black 25mm x 50m

RS Stock No.:
8808177
Mfr. Prt No.:
FPAS25B-50M
Brand:
Flexicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8808177
Product description Flexicon FPAS Plastic Flexible Conduit Black 25mm x 50m
Manufacturer / Brand Flexicon
Manufacturer part number FPAS25B-50M
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
RS stock number 8808177
Product description Flexicon FPAS Plastic Flexible Conduit Black 25mm x 50m
Manufacturer / Brand Flexicon
Manufacturer part number FPAS25B-50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

APPROVALS : CE
Lloyds Register
UL listed / UL recognis

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils


Specifications

Attribute Value
Brand Flexicon
Nominal Diameter 25 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 25 mm
Interior Diameter 19.1 mm
Length 50 m
IP Rating IP66, IP67, IP68, IP69K
Series FPAS
Maximum Operating Temperature +120 °C
Minimum Operating Temperature -40 °C
Minimum Bend Radius 50 mm
Standards Met CE Compliant, REACH Compliant, RoHS Compliant, UL Listed
Checking stock...
VND
8,032,339.70
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
18,032,339.70160,646.79
*price per unit indicative
"Flexicon FPAS Plastic Flexible Conduit Black 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products