Switchcraft Cable Mount Connector, 2 Contacts, Plug
- RS Stock No.:
- 8786998
- Mfr. Prt No.:
- EN3C2M16X
- Brand:
- Switchcraft

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8786998 |
| Product description | Switchcraft Cable Mount Connector, 2 Contacts, Plug |
| Manufacturer / Brand | Switchcraft |
| Manufacturer part number | EN3C2M16X |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8786998 |
| Product description | Switchcraft Cable Mount Connector, 2 Contacts, Plug |
| Manufacturer / Brand | Switchcraft |
| Manufacturer part number | EN3C2M16X |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
Note
Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.
EN3 Series Weathertight Cable Mount Connectors (Size 16 Contacts)
EN3 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in receptacle connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.
Size 16 Contacts
600 insertions cycles
250V AC/DC for 2 contacts, 125V AC/DC for 3-7 contact versions
Specifications
| Attribute | Value |
| Brand | Switchcraft |
| Number of Contacts | 2 |
| Mounting Type | Cable Mount |
| Connector Size | Standard |
| Plug/Socket | Plug |
| Termination Method | Solder |
| IP Rating | IP16, IP18, IP66, IP68 |
| Contact Gender | Male |
| Current Rating | 13.0 A |
| Voltage Rating | 250 V |
| Mating Type | Bayonet |
| Body Orientation | Straight |
| Series | EN3 |
| Housing Material | Thermoplastic |
| Contact Plating | Gold over Nickel |
| Contact Material | Copper |
| Maximum Operating Temperature | +65 °C |
| Minimum Operating Temperature | -40 °C |