Irwin 100mm x 30mm One-Handed Clamp
- RS Stock No.:
- 8793028
- Mfr. Prt No.:
- T53006EL7
- Brand:
- Irwin

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8793028 |
| Product description | Irwin 100mm x 30mm One-Handed Clamp |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | T53006EL7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Micro Bar Clamps
The Quick Grip Micro Bar Clamp from Irwin is ideal for home, craft, and other small projects. This model is ideal for delicate work that requires a light clamping pressure. This tool has a pistol grip design which ensures comfort and ease of use. This micro bar clamp can easily be converted into a spreader by changing the clamp pads around. It also features a one-handed quick release trigger mechanism which allows the user to release a workpiece in one quick movement.
Bar clamps have a long metal bar which holds the two jaws parallel. The long bar enables users to clamp larger workpieces successfully.
Features and Benefits:
Jaw opening - 100mm / 4in capacity
Throat depth – 30mm
Non-marking pads – removable and protects work surfaces
Simple one-handed operation
Quick release trigger for fast and easy positioning
Typical Applications:
Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are Bar Clamps good for woodworking?
Yes, bar clamps are a popular type of clamp that suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.
Can these clamps be used as spreaders?
Yes, these clamps can be used as spreaders, unlike G clamps which cannot.
Specifications
| Attribute | Value |
| Brand | Irwin |
| Type | One-Handed Clamp |
| Jaw Opening | 100 mm |
| Jaw Depth | 30 mm |