SC05-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 120 mcd RH DP 12.7mm

RS Stock No.:
8771523
Mfr. Prt No.:
SC05-11SYKWA
Brand:
Kingbright

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771523
Product description SC05-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 120 mcd RH DP 12.7mm
Manufacturer / Brand Kingbright
Manufacturer part number SC05-11SYKWA
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
RS stock number 8771523
Product description SC05-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 120 mcd RH DP 12.7mm
Manufacturer / Brand Kingbright
Manufacturer part number SC05-11SYKWA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

7-Segment LED Displays

Kingbright Single Digit, 12.7 to 14.2mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


Specifications

Attribute Value
Brand Kingbright
Display Type 7-Segment
Number of Characters 1
LED Colours Yellow
Number of Segments 7
Dominant Wavelength 590 nm
Character Width 7.3 mm
Character Height 12.7 mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 12.7 mm
External Dimensions 19 x 12.7 x 8 mm
External Width 19 mm
External Height 8 mm
Luminous Intensity 120 mcd
Colour of Face Grey
Power Dissipation 75 mW
Series SC05
Forward Voltage 2 V
Minimum Operating Temperature -40 °C
Forward Current 30 mA
Decimal Orientation Right Side
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
247,309.86
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(VND)Per Unit(VND)
1247,309.8661,827.47
*price per unit indicative
"SC05-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 120 mcd RH DP 12.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products