Tectonic Square Speaker Driver, 5W nom, 5W max, 4Ω

RS Stock No.:
8765281
Mfr. Prt No.:
TEBM36S05-4
Brand:
Tectonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8765281
Product description Tectonic Square Speaker Driver, 5W nom, 5W max, 4Ω
Manufacturer / Brand Tectonic
Manufacturer part number TEBM36S05-4
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
RS stock number 8765281
Product description Tectonic Square Speaker Driver, 5W nom, 5W max, 4Ω
Manufacturer / Brand Tectonic
Manufacturer part number TEBM36S05-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers


Specifications

Attribute Value
Brand Tectonic
Nominal Rated Power 5 W
Impedance 4 Ω
Frequency Type Full Range
Driver Shape Square
Frequency Response 100 → 20000 Hz
Length 58 mm
Width 58 mm
Depth 20.6 mm
Weight 65 g
Maximum Rated Power 5 W
Minimum Frequency Response 100 Hz
Maximum Frequency Response 20000 Hz
Checking stock...
VND
350,669.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
1350,669.48
*price per unit indicative
"Tectonic Square Speaker Driver, 5W nom, 5W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products