Tectonic Round Audio Exciter, 2W nom, >4W max, 8Ω
- RS Stock No.:
- 8765266
- Mfr. Prt No.:
- TEAX19C01-8
- Brand:
- Tectonic

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8765266 |
| Product description | Tectonic Round Audio Exciter, 2W nom, >4W max, 8Ω |
| Manufacturer / Brand | Tectonic |
| Manufacturer part number | TEAX19C01-8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8765266 |
| Product description | Tectonic Round Audio Exciter, 2W nom, >4W max, 8Ω |
| Manufacturer / Brand | Tectonic |
| Manufacturer part number | TEAX19C01-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Moving Coil Exciters
Tectonic Elements Audio Exciters
A range of highly-optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using a variety of rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, ’invisible’ loudspeakers that deliver full range audio with wide sound dispersion.
Classic General Purpose Audio Exciters:
13mm Voice coil, 1W, 8ohm 876-5235 TEAX13C02-8/RH
19mm Voice coil, 2W, 8ohm 876-5266 TEAX19C01-8
25mm Voice coil, 5W, 8ohm 876-5244 TEAX25C05-8
25mm Voice coil, 10W, 8ohm 876-5269 TEAX25C10-8/HS
Low-profile Audio Exciter:
19mm Voice coil, 21, 4ohm 876-5263 TEAX19C01-4/LP
Soundpax Audio Exciter:
25mm Voice coil, 10W 8ohm 876-5247 TEAX25C10-8/SP
Special Application Exciters:
Compact 14mm Voice coil, 0.8W, 8ohm 876-5272 TEAX14C02-8
High Power 32mm Voice coil, 10W, 8ohm 876-5275 TEAX32C20-8
High Power 32mm Voice coil, 30W, 4ohm 876-5279 TEAX32C30-4/B
Specifications
| Attribute | Value |
| Brand | Tectonic |
| Nominal Rated Power | 2 W |
| Impedance | 8 Ω |
| Frequency Type | Full Range |
| Driver Shape | Round |
| Frequency Response | 300 Hz → 20 kHz |
| Length | 41 mm |
| Width | 33.8 mm |
| Depth | 12.9 mm |
| Weight | 29.6 g |
| Maximum Rated Power | >4 W |
| Minimum Frequency Response | 300 Hz |
| Maximum Frequency Response | 20 kHz |
| Cone/Dome Material | Paper |