855/4TZ BIT PZ2/50 EXTRA TOUGH TORSION
- RS Stock No.:
- 8757149
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8757149 |
| Product description | 855/4TZ BIT PZ2/50 EXTRA TOUGH TORSION |
| Manufacturer / Brand | Wera |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Driver Bits
Wera Extra Tough Pozidirv Torsion Bits (855/4 TZ)
High quality 1/4in x 25mm extra tough absorbing Pozidriv Bi-Torsion bits.
Heat treated zones with a lower hardness than the shaft tip act as absorption zones on the bit
Prevents premature braking and delivers excellent tool life
Extra through hardened extremely tough screwdriver bits
Enables safe high torque screwdriving in power tools
Specifications
| Attribute | Value |
| Brand | Wera |
| Head Type | Pozidriv |
| Type | Driver Bit |
| Size | PZ2 |