Mapa Ultranitril Green Nitrile Work Gloves, Size 8, Medium, 20 Gloves

RS Stock No.:
8740535
Mfr. Prt No.:
492 8
Brand:
Mapa
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
RS stock number 8740535
Product description Mapa Ultranitril Green Nitrile Work Gloves, Size 8, Medium, 20 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 492 8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Mapa

Ultranitril 492

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These chemical resistant Ultranitril 492 reusable gloves from MAPA are produced in nitrile, which offers excellent dexterity and comfort.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Produced in nitrile for longer service live and excellent mechanical protection
• Textured fingers and palm to help handling in wet environments
• Provides long-lasting chemical protection

Typical Applications

• Handling oils, solvents, detergents
• Preparing varnishes and coatings
• Handling aggressive chemical products
• Machining parts using cutting oil
• Handling PVC-based adhesives
• Treating or degreasing metals with solvents
• Plant treatment products


Specifications

Attribute Value
Brand Mapa
Glove Size 8, Medium
Primary Glove Application Chemical Resistant
Glove Material Nitrile
Main Colour of Glove Green
Glove Coating No Coating
Number of Gloves 20
EN407 Thermal No
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 0
EN388 Puncture 1
Range Ultranitril
Checking stock...
VND
1,272,536.86
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
11,272,536.86127,253.69
*price per unit indicative
"Mapa Ultranitril Green Nitrile Work Gloves, Size 8, Medium, 20 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products