Paper Mate Blue Ball Point Pen, 1 mm
- RS Stock No.:
- 8749621
- Mfr. Prt No.:
- 1910074
- Brand:
- Paper Mate

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8749621 |
| Product description | Paper Mate Blue Ball Point Pen, 1 mm |
| Manufacturer / Brand | Paper Mate |
| Manufacturer part number | 1910074 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Paper Mate FlexGrip Ultra Retractable Ball Point Pen
The Paper Mate Flexgrip Ultra medium retractable ballpoint pen is easy to grip due to the ringed grip area on the rubber barrel. A solid metal cone encases the tip to give it added strength and the Lubriglide ink ensures smooth writing
Note
1 box contains 36 pens
Pen tip is a medium 1.0mm which will write a 0.4mm line
55% recycled material
Sleek clip housing
Rounded barrel
Metal nosecone
Specifications
| Attribute | Value |
| Brand | Paper Mate |
| Type | Ball Point |
| Ink Colour | Blue |
| Tip Size | 1 mm |
| Tip Thickness | Medium |