Osram 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
8735041
Mfr. Prt No.:
QTP-OPTIMAL 2x54-58
Brand:
Osram

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8735041
Product description Osram 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QTP-OPTIMAL 2x54-58
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
RS stock number 8735041
Product description Osram 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QTP-OPTIMAL 2x54-58

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lighting Components

Osram Quicktronic Professional Optimal Lighting Ballast

Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency.

APPROVALS : VDE/VDE EMC

Features and Benefits

Long lamp life

No adverse effect from frequent on/off switching

Automatic restart after lamp replacement

Perfect lamp start for applications with motion sensors

Very high energy efficiency due to cut-off technology

Supply voltage: 220-240V

Line voltage: 198-264V

Line frequency: 0 Hz 50 Hz 60 Hz

Lamp start with optimum filament preheating

Lifetime: up to 100,000 hours

Energy Efficiency Index EEI: A2 BAT

Automatic shutdown of defective lamps and at end of life

Typical Applications

Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:

Offices

Factories

Warehouses

Public buildings

Modernisation of existing systems

Osram Quicktronic Optimal Alternatives

873-5035 - 1 x 18 W Lamps

873-5038 - 2 x 18 W Lamps

873-5032 - 1 x 54 W Lamps

873-5041 - 2 x 54 W Lamps


Specifications

Attribute Value
Brand Osram
Wattage 54 W
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
Length 360 mm
Width 30 mm
Height 21 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
EU Energy Efficiency Rating A2
Series QUICKTRONIC
Checking stock...
VND
1,172,106.46
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,172,106.46
*price per unit indicative
"Osram 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products