Coba Europe Black Nitrile Rubber Kneeling Pad Resistant to Chemical , Oil – 52 x 34.5 x 2.5cm
- RS Stock No.:
- 8725693
- Mfr. Prt No.:
- KS010001
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8725693 |
| Product description | Coba Europe Black Nitrile Rubber Kneeling Pad Resistant to Chemical , Oil - 52 x 34.5 x 2.5cm |
| Manufacturer / Brand | COBA |
| Manufacturer part number | KS010001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Knee Saver Mat
The ideal pad for all those uncomfortable kneeling jobs
Reduces knee pain and lower back stress caused by regular kneeling
Lightweight only 0.45 kg per pad
With carrier handle
Resistant to oils and chemicals
Manufactured from a closed cell PVC/Nitrile blend
Dimension 530 x 360 mm
Specifications
| Attribute | Value |
| Brand | COBA |
| Colour | Black |
| Material | Nitrile Rubber |
| Type | Kneeling |
| Resistant To | Chemical , Oil |
| Dimensions | 52 x 34.5 x 2.5 cm |