Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm

RS Stock No.:
8659029
Mfr. Prt No.:
RS CSL40
Brand:
Squire
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
RS stock number 8659029
Product description Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm
Manufacturer / Brand Squire
Manufacturer part number RS CSL40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Henry Squire CSL40 Padlock

Toughlok Combi™ recodable die cast combination padlock with solid steel shackle

Features and Benefits

40mm diecast body
Four wheel recodable combination
6mm diameter shackle
Easy to recode and can be coded "alike"

Recommended for:

Luggage
Lockers
Toolboxes
Cupboards


Specifications

Attribute Value
Brand Squire
Lock Type Combination Padlock
Shackle Diameter 6.35 mm
Shackle Length 32.3 mm
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Die Cast
Colour Black
Body Width 38 mm
Quantity Per Package 1
Checking stock...
VND
742,557.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
1742,557.27
*price per unit indicative
"Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products