RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
- RS Stock No.:
- 8680777
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8680777 |
| Product description | RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8680777 |
| Product description | RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
3-Way Terminal Blocks with Direct Earth/Ground Connection
3-Way terminal blocks with an earth connection which is made via an M4x10 hole within a centrally mounted block.
APPROVALS : UL 94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2<BR
Housing material: Polyamide (PA 6) white color
Self-extinguishing: UL 94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
Maximum operating temperature: 100°C
Short-time temperature: 160°C
Nominal section: 2.5 mm²
Rated voltage: 400V
Test voltage: 2500V
Test current: 24A
Clamps and earth connection: nickel plated brass
Screws: Galvanized steel M3x6
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Ways | 3 |
| Fused | No |
| Mounting Type | Panel Mount |
| Termination Method | Screw |
| Wire Size | 2.5 mm² |
| Voltage Rating | 400 V |
| Material | Polyamide |
| Maximum Operating Temperature | +100 °C |
| Contact Material | Nickel Plated Brass |
| Contact Plating | Nickel |