Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C
- RS Stock No.:
- 8656248
- Mfr. Prt No.:
- TP065
- Brand:
- Timestrip

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8656248 |
| Product description | Timestrip Non-Reversible Temperature Label Indicator, 6°C to 8°C |
| Manufacturer / Brand | Timestrip |
| Manufacturer part number | TP065 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Timestrip® Plus Temperature Indicators
Many products are adversely affected by temperature and need to be monitored for temperature abuse. Timestrip® PLUS indicators record irreversibly how long an item has spent above a maximum temperature threshold. Depending on the model, up to 8 or 12 hours of cumulative threshold breach can be recorded during a total monitoring period that can be hours, weeks or months as required.
Timestrip® Plus can be attached directly to a product, package or shipment and each indicator has a unique serial code for traceability. They can be stored inert at room temperature and then activated when required.
Small and self-adhesive
After activation, all indicators require a short period of cooling before monitoring can begin
Each indicator monitors one maximum threshold
Choose from 8 ºC, 10 ºC, 25 ºC or 30 ºC
Horizontal orientation
± 15% time accuracy at isothermal temperature of 2 ºC above the stated/printed threshold temperature
± 1 ºC temperature accuracy
Splashproof only: do not immerse in water
Specifications
| Attribute | Value |
| Brand | Timestrip |
| Minimum Temperature Sensitivity | 6 °C |
| Maximum Temperature Sensitivity | 8 °C |
| Reversibility | No |
| Label Length | 40 mm |
| Label Width | 19 mm |