Timestrip Non-Reversible Time Indicator Label
- RS Stock No.:
- 8656238
- Mfr. Prt No.:
- TS201
- Brand:
- Timestrip

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8656238 |
| Product description | Timestrip Non-Reversible Time Indicator Label |
| Manufacturer / Brand | Timestrip |
| Manufacturer part number | TS201 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Timestrip® Time Indicators
You know that replacing parts on time is important for maintaining the performance you expect, but you find it hard to track when replacements are due. Timestrip® time indicators make it easy by showing you time passing. No need to guess or record and calculate dates since the red colour moves past the time markers and when it gets to the end, you know that time is up.
Every time you replace a part, simply activate a new Timestrip® indicator and stick it on a room temperature surface such as paperwork, a notice board, the part or a device. It is perfect for reminding you to change a filter, replace an expired product or maintain a device.
Available in 1, 3, 6 or 12 month time lengths
± 15 % time accuracy at room temperature (22 ºC average)
Vertical Graphic but can be used flat or upright
Do not use outside, place in direct sunlight or stick to hot or cold surfaces
Splashproof only: do not immerse in water
Easy to store and use, inert until activated, single use, disposable, self-adhesive
Stock number 865-6238 - 1 month Time Label Indicator
Stock number 865-6232 - 3 month Time Label Indicator
Stock number 865-6241 - 6 month Time Label Indicator
Stock number 865-6244 - 12 month Time Label Indicator
Specifications
| Attribute | Value |
| Brand | Timestrip |
| Labels Per Product | 500 |
| Reversibility | No |
| Label Length | 19 mm |
| Label Width | 40 mm |