Cynergy3 SPNO Reed Relay, 24V dc Coil, 780 Ω, PCB Mount

RS Stock No.:
8674955
Mfr. Prt No.:
DAR72410
Brand:
Cynergy3

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8674955
Product description Cynergy3 SPNO Reed Relay, 24V dc Coil, 780 Ω, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number DAR72410
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
RS stock number 8674955
Product description Cynergy3 SPNO Reed Relay, 24V dc Coil, 780 Ω, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number DAR72410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HV Vacuum Encapsulated D Series

These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.

High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching


Specifications

Attribute Value
Brand Cynergy3
Contact Configuration SPNO
Coil Voltage 24 V dc
Mounting Type PCB Mount
Maximum Switching Current AC 3 A
Maximum Switching Current DC 3 A
Maximum Switching Voltage AC 1000 V
Maximum Switching Voltage DC 1000 V
Coil Resistance 780 Ω
Length 60 mm
Height 18.5 mm
Depth 15.8 mm
Dimensions 60 x 15.8 x 18.5 mm
Isolation Coil To Contact 17 kV
Life 100000 Operations
Operating Temperature Range -20 → +70 °C
Terminal Type PCB Pin
Contact Material Rhodium
Contact Resistance 50 mΩ
Special Features Low Contact Resistance, Excellent AC Characteristics
Relay Switching Classification General Purpose Relay
Number of Poles 1
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Operating Time Including Bounce 3 ms
Maximum Switching Power DC 50 W
Checking stock...
VND
1,514,615.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,514,615.97
*price per unit indicative
"Cynergy3 SPNO Reed Relay, 24V dc Coil, 780 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products