SA36-11SYKWA Kingbright 7-Segment LED Display, CA Yellow 45 mcd RH DP 9.1mm
- RS Stock No.:
- 8634771
- Mfr. Prt No.:
- SA36-11SYKWA
- Brand:
- Kingbright

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8634771 |
| Product description | SA36-11SYKWA Kingbright 7-Segment LED Display, CA Yellow 45 mcd RH DP 9.1mm |
| Manufacturer / Brand | Kingbright |
| Manufacturer part number | SA36-11SYKWA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8634771 |
| Product description | SA36-11SYKWA Kingbright 7-Segment LED Display, CA Yellow 45 mcd RH DP 9.1mm |
| Manufacturer / Brand | Kingbright |
| Manufacturer part number | SA36-11SYKWA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
7-Segment LED Displays
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Specifications
| Attribute | Value |
| Brand | Kingbright |
| Display Type | 7-Segment |
| Number of Characters | 1 |
| LED Colours | Yellow |
| Number of Segments | 7 |
| Dominant Wavelength | 590 nm |
| Character Width | 4.8 mm |
| Character Height | 9.1 mm |
| Common Connection | Anode |
| Mounting Type | Through Hole |
| External Height | 14 mm |
| External Width | 7.5 mm |
| External Dimensions | 7.5 x 14 x 8.5 mm |
| External Depth | 8.5 mm |
| Luminous Intensity | 45 mcd |
| Colour of Face | Grey |
| Power Dissipation | 75 mW |
| Forward Voltage | 2 V |
| Minimum Operating Temperature | -40 °C |
| Forward Current | 30 mA |
| Decimal Orientation | Right Side |
| Operating Temperature Range | -40 → +85 °C |
| Maximum Operating Temperature | +85 °C |