Antex Electronics Gas Soldering Iron Kit, 60W, for use with Antex Soldering Stations
- RS Stock No.:
- 8599312
- Mfr. Prt No.:
- KEB0SZA
- Brand:
- Antex Electronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8599312 |
| Product description | Antex Electronics Gas Soldering Iron Kit, 60W, for use with Antex Soldering Stations |
| Manufacturer / Brand | Antex Electronics |
| Manufacturer part number | KEB0SZA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8599312 |
| Product description | Antex Electronics Gas Soldering Iron Kit, 60W, for use with Antex Soldering Stations |
| Manufacturer / Brand | Antex Electronics |
| Manufacturer part number | KEB0SZA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Gas - Antex
Gascat 60 Toolkit
An engineers toolkit featuring an Antex Gascat 60 butane gas powered soldering iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tool provides excellent portability, lasting approximately 1 hour before requiring refilling. This is easily done in seconds with a standard butane gas lighter refill canister.The temperature is adjustable on the body of the tool. In addition to soldering, the tool can be used for heatshrinking and also as a hot flame.
Features and benefits:
• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Gascat 60 iron with flintwheel ignition
• Gas soldering tip
• Gas Flame tip
• Hot air tip (for heatshrinking)
• Sponge tray
• Digital multimeter
• Weight - 867g
• Dimensions - 300 x 180 x 50 mm
Specifications
| Attribute | Value |
| Brand | Antex Electronics |
| Model Number | KEB0SZ0 |
| Power Type | Gas |
| Type | Electronics Soldering Iron Kit |
| Wattage | 60 W |
| For Use With | Antex Soldering Stations |