Siemens Sirius Innovation Auxiliary Contact –
- RS Stock No.:
- 8613496
- Mfr. Prt No.:
- 3RH2911-1FA22
- Brand:
- Siemens

Technical Reference
- 3RH2911-1FA22 Datasheet
- Basic Information
- Catalogue - Contactors and Contactor Assemblies
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens Sirius Migration
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Sirius: Migrating From Classic to Innovation
- Solutions for frequent switching or soft starting
- Switching Devices for Load Feeders
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8613496 |
| Product description | Siemens Sirius Innovation Auxiliary Contact - |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 3RH2911-1FA22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Siemens Sirius Range Contactor & Control Relays
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Note
* These are make before break contacts
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Specifications
| Attribute | Value |
| Brand | Siemens |
| Accessory Type | Auxiliary Switch Block |
| For Use With | 3RT2 Contactors, Contactor Relay, Power Contactor |
| Range | Sirius Innovation |
| Series | 3RH2 |
| Voltage Rating | 600 V dc, 690 V ac |
| Size | S0, S00 |
| Current Rating | 10 A |
| Mounting Type | Snap-In |
| Contact Configuration | 2NO/2NC |