Carlo Gavazzi, 24V dc Coil Non-Latching Octal Relay DPDT, 10A Switching Current Plug In, 2 Pole, RCP800224VDC

RS Stock No.:
8593430
Mfr. Prt No.:
RCP800224VDC
Brand:
Carlo Gavazzi
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
RS stock number 8593430
Product description Carlo Gavazzi, 24V dc Coil Non-Latching Octal Relay DPDT, 10A Switching Current Plug In, 2 Pole, RCP800224VDC
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RCP800224VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Carlo Gavazzi Relay

Carlo Gavazzi general purpose relays provide the user with a reliable switching solution

Both 8 & 11 pin socket mounting options with industry standard Octal termination
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction


Specifications

Attribute Value
Brand Carlo Gavazzi
Coil Voltage 24 V dc
Coil Power 1.5 W
Coil Resistance 430 Ω
Isolation Coil To Contact 3.75 kV ac
Number of Poles 2
Contact Configuration DPDT
Mounting Type Plug In
Switching Current 10 A
Terminal Type Plug In
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 30 V
Height 35.5 mm
Length 35.5 mm
Maximum Switching Power AC 2.5 kVA
Series RCP
Maximum Switching Power DC 300 W
Depth 56 mm
Checking stock...
VND
364,687.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
1364,687.89
*price per unit indicative
"Carlo Gavazzi, 24V dc Coil Non-Latching Octal Relay DPDT, 10A Switching Current Plug In, 2 Pole, RCP800224VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products