Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure

RS Stock No.:
8607589
Mfr. Prt No.:
10.175KM03
Brand:
Italtronic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8607589
Product description Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
Manufacturer / Brand Italtronic
Manufacturer part number 10.175KM03
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
RS stock number 8607589
Product description Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
Manufacturer / Brand Italtronic
Manufacturer part number 10.175KM03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Railbox Compact DIN Rail Mount Enclosures

The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).

SUPPLIED_WITH : base, cover, DIN rail hook, spring, hinged transpa

DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey


Specifications

Attribute Value
Brand Italtronic
Dimensions 101 x 17.5 x 79 mm
Body Material ABS, Polycarbonate
DIN Rail Type Top Hat
Enclosure Type Solid, Vented
Length 101 mm
Width 17.5 mm
Height 79 mm
Maximum Terminals 17
Colour Black
Series Railbox
Checking stock...
VND
447,124.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
1447,124.51
*price per unit indicative
"Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products