Gedore 7112 Spanner Head, size 17 mm Chrome
- RS Stock No.:
- 8477896
- Mfr. Prt No.:
- 7689600
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8477896 |
| Product description | Gedore 7112 Spanner Head, size 17 mm Chrome |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | 7689600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore 9 x 12 Rectangular Torque wrench Heads (7112)
High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.
Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes
Specifications
| Attribute | Value |
| Brand | Gedore |
| Type | Spanner Head |
| Series | 7112 |
| Size | 17 mm |
| Insert Size | 9 x 12 mm |
| Finish | Chrome |