EAO Red Indicator, 2V dc, 16mm Mounting Hole Size

RS Stock No.:
8431910
Mfr. Prt No.:
18-060.0052L
Brand:
EAO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8431910
Product description EAO Red Indicator, 2V dc, 16mm Mounting Hole Size
Manufacturer / Brand EAO
Manufacturer part number 18-060.0052L
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
RS stock number 8431910
Product description EAO Red Indicator, 2V dc, 16mm Mounting Hole Size
Manufacturer / Brand EAO
Manufacturer part number 18-060.0052L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

LED Indicators, 15.8mm Mounting

Professional grade indicators that are ideal for audio and instrumentation uses. The indicators mount into an 8 mm cut-out for a raised head and into a bezel for a flush mount. The bezels in turn mount into a 15.8 mm round or 15.8 mm square cut-out

Note

To complete the flush fitting indicator a bezel is required; see stock number 2188758 (round) and 2188736 (square)

LED illumination (contained within lens)
PCB plug in sockets available, see stk. no 219-1041 typically


Specifications

Attribute Value
Brand EAO
Voltage Rating 2 V dc
Light Output Colour Red
Mounting Hole Size 16 mm
Lamp Type LED
Bezel Style Prominent
Bezel Colour Black
Current Rating 10 mA
Length 31.5 mm
Checking stock...
VND
624,970.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
1624,970.01
*price per unit indicative
"EAO Red Indicator, 2V dc, 16mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products