923273-I, Breadboard Solderless Breadboard

RS Stock No.:
8420336
Mfr. Prt No.:
923273-I
Brand:
3M

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8420336
Product description 923273-I, Breadboard Solderless Breadboard
Manufacturer / Brand 3M
Manufacturer part number 923273-I
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
RS stock number 8420336
Product description 923273-I, Breadboard Solderless Breadboard
Manufacturer / Brand 3M
Manufacturer part number 923273-I

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M 300 Series Solderless Breadboards

3M 300 series solderless breadboards incorporate state-of-the-art techniques to yield a circuit building system with unparalleled flexibility and reliability. A voltage distribution system is integrated with the basic component breadboard matrix. 5-way binding posts provide the interface for connections from the power supply, signal generators or other external equipment.

Features and Benefits:

Quick to use and all components can be reused
Easy identification allows for fast layout designs and project applications
Metal base plate helps minimise noise and voltage spikes in high-speed circuits


Specifications

Attribute Value
Brand 3M
Type Solderless Breadboard
Length 45.72 mm
Number of Connections 170
Width 34.544 mm
Checking stock...
VND
941,744.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1941,744.23
*price per unit indicative
"923273-I, Breadboard Solderless Breadboard" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products