HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd
- RS Stock No.:
- 8415093
- Mfr. Prt No.:
- HLMP-2500
- Brand:
- Broadcom

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8415093 |
| Product description | HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd |
| Manufacturer / Brand | Broadcom |
| Manufacturer part number | HLMP-2500 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8415093 |
| Product description | HLMP-2500 Broadcom Light Bar LED Display, Green 25 mcd |
| Manufacturer / Brand | Broadcom |
| Manufacturer part number | HLMP-2500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Broadcom Light Bar Arrays
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
CAUTION : Observe Anti-static precautions when handling devices.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Specifications
| Attribute | Value |
| Brand | Broadcom |
| Display Type | Light Bar |
| LED Colours | Green |
| Number of Segments | 1 |
| Dominant Wavelength | 585 nm |
| Mounting Type | Through Hole |
| External Width | 5 mm |
| External Dimensions | 10.16 x 5 x 6.2 mm |
| External Height | 6.2 mm |
| External Depth | 10.2 mm |
| Luminous Intensity | 25 mcd |
| Colour of Face | White |
| Forward Voltage | 2.1 V |
| Minimum Operating Temperature | -20 °C |
| Forward Current | 20 mA |
| Operating Temperature Range | -20 → +85 °C |
| Maximum Operating Temperature | +85 °C |