4D Systems 4D Programming Cable
- RS Stock No.:
- 8417875
- Mfr. Prt No.:
- 4D Programming Cable
- Brand:
- 4D Systems

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8417875 |
| Product description | 4D Systems 4D Programming Cable |
| Manufacturer / Brand | 4D Systems |
| Manufacturer part number | 4D Programming Cable |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8417875 |
| Product description | 4D Systems 4D Programming Cable |
| Manufacturer / Brand | 4D Systems |
| Manufacturer part number | 4D Programming Cable |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
4D Systems Display Accessories
4D Programming Cable USB to UART
4D Systems' Programming Cable is a USB to Serial-TTL UART converter cable designed to program both Firmware/PmmCs and user application code into 4D's modules. As with the uUSB-MB5 module, the 4D Programming Cable utilises the Silabs CP2102 USB to Serial UART bridge IC. This handles the USB signalling and protocols.
The CP2102 chip and special RESET circuitry are on a compact circuit board, within the USB connector, at the end of the cable.
The Programming Cable enables the user to connect all 4D devices which require TTL level serial interface to USB. The cable offers a simple USB to Serial interface and is therefore ideal for applications such as; an interface microcontroller UART to USB, a serial interface for barcode readers and USB to RS-232/RS-422/RS-485 converters.
Features of the 4D Programming Cable:
USB to Serial-TTL UART
Length: 1m
USB 2.0 compliant
Integrated EEPROM
Virtual COM port drivers
Operating temperature: -40 to +85 °C
Specifications
| Attribute | Value |
| Brand | 4D Systems |