KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU

RS Stock No.:
8410783
Mfr. Prt No.:
C2225X102JZGACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8410783
Product description KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU
Manufacturer / Brand KEMET
Manufacturer part number C2225X102JZGACTU
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
RS stock number 8410783
Product description KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU
Manufacturer / Brand KEMET
Manufacturer part number C2225X102JZGACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2225 Range

Note

Sorted in order of dielectric, voltage then capacitance.

Kemet 2225 FT-CAP SMT MLCC Ceramic Capacitors

2225 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5mm through the use of a flexible termination system that minimizes the transfer of board flex stress to the component body. These FT-CAP SMT MLCC ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.


Specifications

Attribute Value
Brand KEMET
Capacitance 1 nF
Voltage 2.5 kV dc
Package/Case 2225 (5664M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Dimensions 5.9 x 6.4 x 1.6 mm
Length 5.9 mm
Depth 6.4 mm
Height 1.6 mm
Series X FT-CAP
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
173,870.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
1173,870.13
*price per unit indicative
"KEMET, 2225 (5664M) 1nF Multilayer Ceramic Capacitor MLCC 2.5kV dc ±5% , SMD C2225X102JZGACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products