Hi-Bond HB 857DG Green Masking Tape 19mm x 66m
- RS Stock No.:
- 8326303
- Mfr. Prt No.:
- HB 857DG 19mm x 66m
- Brand:
- Hi-Bond

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8326303 |
| Product description | Hi-Bond HB 857DG Green Masking Tape 19mm x 66m |
| Manufacturer / Brand | Hi-Bond |
| Manufacturer part number | HB 857DG 19mm x 66m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Hi-Bond Tapes
Hi-Bond 857DG Dark Green Masking Tape
This 857DG Masking Tape from Hi-Bond is a silicone pressure sensitive adhesive tape that is produced in a dark green colour and constructed in three layers: PET film; Primer; Silicone adhesive.
Applications:
Powder coat masking
Electro-plate masking
Splicing siliconised films and papers
Specifications
| Attribute | Value |
| Brand | Hi-Bond |
| Backing Material | Polyester Film |
| Adhesive Material | Silicone |
| Width | 19 mm |
| Length | 66 m |
| Model Number | HB 857DG |
| Thickness | 0.08 mm |
| Colour | Green |