BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 5 A, 10 A, 15 A, 500 mA, 125W Open

RS Stock No.:
8337436
Mfr. Prt No.:
MPB125-4350G
Brand:
BEL POWER SOLUTIONS INC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8337436
Product description BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 5 A, 10 A, 15 A, 500 mA, 125W Open
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number MPB125-4350G
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
RS stock number 8337436
Product description BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 5 A, 10 A, 15 A, 500 mA, 125W Open
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number MPB125-4350G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MPB125/150 Series

MPB125 & MPB150 series are single and dual output ac-dc power supplies that incorporates high efficiency, high power density and active power factor correction (PFC).Suitable for use in networking, data communications, commercial and industrial applications. These single output models deliver a fully regulated output, rated for convection and forced air cooling. Full output power is available in as few a 5 cubic feet per minute (CFM) forced air cooling.

High power density in an industry-standard 3" x 5" footprint
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5


Specifications

Attribute Value
Brand BEL POWER SOLUTIONS INC
Output Voltage 3.3 V dc, 5 V dc
Output Current 5 A, 10 A, 15 A, 500 mA
Power Rating 125 W
Number of Outputs 4
Input Voltage 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 127 mm
Width 76.2 mm
Depth 26.9 mm
Weight 300 g
Efficiency 85 %
Maximum Temperature +50 °C
Minimum Temperature 0 °C
Checking stock...
VND
7,146,459.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,146,459.88
*price per unit indicative
"BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 5 A, 10 A, 15 A, 500 mA, 125W Open" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products