VERY FLEXIBLE CONDUIT LIGHT DUTY 50M 20

RS Stock No.:
8280024
Brand:
PMA
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
RS stock number 8280024
Product description VERY FLEXIBLE CONDUIT LIGHT DUTY 50M 20
Manufacturer / Brand PMA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flexible Polypropylene

Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.

IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids


Specifications

Attribute Value
Brand PMA
Nominal Diameter 20 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 20.9 mm
Interior Diameter 16 mm
Length 50 m
IP Rating IP66
Series LL
Thread Size M20
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -20 °C
Minimum Bend Radius 40 mm
Standards Met UL94-HB
Checking stock...
VND
5,068,387.52
Out of stock
Price Each (1 Each of 50)
Each(s)Per Each(VND)Per Unit(VND)
15,068,387.52101,367.75
*price per unit indicative
"VERY FLEXIBLE CONDUIT LIGHT DUTY 50M 20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products