Lovato ModuLo 32A MCB Mini Circuit Breaker2P Curve B, Breaking Capacity 10 kA, 230V

RS Stock No.:
8255687
Mfr. Prt No.:
P1MB2PB32
Brand:
Lovato

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8255687
Product description Lovato ModuLo 32A MCB Mini Circuit Breaker2P Curve B, Breaking Capacity 10 kA, 230V
Manufacturer / Brand Lovato
Manufacturer part number P1MB2PB32

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Residual current devices

Lovato MCBs

P1MB MCBs 2P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available


Specifications

Attribute Value
Brand Lovato
Range ModuLo
Series P1MB
Number of Poles 2
Current Rating 32 A
Tripping Characteristics Type B
Rated AC Voltage 230 V, 400 V
Rated DC Voltage 80 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Length 86.5 mm
Width 36 mm
Depth 79.52 mm
Checking stock...
VND
1,584,498.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,584,498.79
*price per unit indicative
"Lovato ModuLo 32A MCB Mini Circuit Breaker2P Curve B, Breaking Capacity 10 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products