Microchip 24LC32A-I/SM, 32kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 8233306
- Mfr. Prt No.:
- 24LC32A-I/SM
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8233306 |
| Product description | Microchip 24LC32A-I/SM, 32kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | 24LC32A-I/SM |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8233306 |
| Product description | Microchip 24LC32A-I/SM, 32kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | 24LC32A-I/SM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EEPROM Serial Access - Microchip
24AA32A/24LC32A I²C™ Serial EEPROM
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
Specifications
| Attribute | Value |
| Brand | Microchip |
| Memory Size | 32 kB |
| Interface Type | Serial-2 Wire, Serial-I2C |
| Package Type | SOIJ |
| Mounting Type | Surface Mount |
| Pin Count | 8 |
| Organisation | 4k x 8 bit |
| Minimum Operating Supply Voltage | 2.5 V |
| Maximum Operating Supply Voltage | 5.5 V |
| Number of Bits per Word | 8 bit |
| Dimensions | 5.26 x 5.24 x 1.98 mm |
| Number of Words | 4k |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Data Retention | 200 yr |
| Maximum Random Access Time | 900 ns |