Megger PAT 120-DE PAT Tester, Class I, Class II Test Type

RS Stock No.:
8230410
Mfr. Prt No.:
1003-066
Brand:
Megger

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8230410
Product description Megger PAT 120-DE PAT Tester, Class I, Class II Test Type
Manufacturer / Brand Megger
Manufacturer part number 1003-066

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Portable Appliance Testing

PAT 120-(DE Version) Portable Appliance Tester

The PAT120 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.

SUPPLIED_WITH : 4mm plug lead probe + croc clip, extension lead ad

The PAT120 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window


Specifications

Attribute Value
Brand Megger
Tester Type Pass/Fail PAT
Test Type Class I, Class II
Testing Method Automatic, Manual
Power Source Battery
Battery Type AA
Battery Life 4 days
Weight 1.2 kg
Height 78 mm
Length 203 mm
Maximum Operating Temperature +40 °C
Maximum Supply Voltage 230 V ac
Width 148 mm
Minimum Operating Temperature 0 °C
Model Number p PAT 120-DE
Plug Type CEE 7/4 Schuko
Checking stock...
VND
35,880,015.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
135,880,015.78
*price per unit indicative
"Megger PAT 120-DE PAT Tester, Class I, Class II Test Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products