DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25

RS Stock No.:
8228701
Mfr. Prt No.:
74LVC1G14W5-7
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8228701
Product description DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
Manufacturer / Brand DiodesZetex
Manufacturer part number 74LVC1G14W5-7
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
RS stock number 8228701
Product description DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
Manufacturer / Brand DiodesZetex
Manufacturer part number 74LVC1G14W5-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74LVC Family

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


Specifications

Attribute Value
Brand DiodesZetex
Logic Function Inverter
Input Type Schmitt Trigger
Output Type Push-Pull
Number of Elements per Chip 1
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 6.5 ns @ 50 pF
Maximum High Level Output Current -32 mA
Maximum Low Level Output Current 32 mA
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Logic Family LVC
Dimensions 3.1 x 1.7 x 1.3 mm
Height 1.3 mm
Minimum Operating Supply Voltage 1.65 V
Propagation Delay Test Condition 50 pF
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3.1 mm
Maximum Operating Supply Voltage 5.5 V
Width 1.7 mm
Checking stock...
VND
360,294.06
Out of stock
Price Pack (1 Pack of 200)
Pack(s)Per Pack(VND)Per Unit(VND)
1360,294.061,801.47
*price per unit indicative
"DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products