MH Connectors, MHRJ Male Cat5e RJ45 Connector

RS Stock No.:
8212949
Mfr. Prt No.:
MHRJ458P8CR
Brand:
MH Connectors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8212949
Product description MH Connectors, MHRJ Male Cat5e RJ45 Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHRJ458P8CR
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
RS stock number 8212949
Product description MH Connectors, MHRJ Male Cat5e RJ45 Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHRJ458P8CR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

MH Connectors Range

MHRJ458P8CR RJ45 Modular Plugs

The MH Connectors MHRJ458P8CR RJ45 modular plug comes from their MHRJ series of modular connectors. These high-quality RJ45 connectors feature 50μ gold plated contacts as standard, ensuring a reliable connection. They are true knife blade, insulating piercing contacts. The connector housing is made from a UL94V-0 polycarbonate plastic. The MHRJ458P8CR is for use with round cable styles.
The MHRJ458P8CR is an 8P8C connector. 8P8C stands for 8 position 8 contact, which is a standard connector used in telecommunication and computer networking.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

• Clear polycarbonate
• Unshielded
• Gold-plated contacts
• Round cable entry
• True knife blade

Within the MHRJ range there are RJ45, RJ22, RJ11, RJ12 and RJ48 connectors too.

Looking for a strain relief boot?
MH Connectors offer a wide range of strain relief boots in a range of colours, with anti-snag or quick release functionality. For example, in white (135-4165) or in grey (135-4155).


Specifications

Attribute Value
Brand MH Connectors
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5e
Mounting Type Cable Mount
Number of Ways 8P8C
Connector Type Modular Plug
Shield Type UTP
Orientation Straight
Length 22.48 mm
Width 11.68 mm
Series MHRJ
Series Number MHRJ458P8CR
Contact Plating Gold
Checking stock...
VND
173,451.67
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1173,451.6734,690.33
*price per unit indicative
"MH Connectors, MHRJ Male Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products