Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V

RS Stock No.:
8212034
Mfr. Prt No.:
5 554 18
Brand:
Legrand

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8212034
Product description Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
Manufacturer / Brand Legrand
Manufacturer part number 5 554 18
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
RS stock number 8212034
Product description Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
Manufacturer / Brand Legrand
Manufacturer part number 5 554 18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Legrand P17 Tempra Pro Industrial Power Connectors

P17 Tempra Pro Mobile Sockets, IP67

Legrand P17 Tempra Pro mobile socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, various ratings from 16A to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.


Specifications

Attribute Value
Brand Legrand
Current Rating 32 A
Plug/Socket Socket
Pole Format 3P+E
Voltage Rating 415.0 V
Mounting Type Cable Mount
IP Rating IP66, IP67
Colour Red
Gender Female
Body Orientation Straight
Termination Method Screw
Series P17 Tempra Pro
Cable CSA 6.0 mm²
Maximum Operating Temperature +40 °C
Minimum Operating Temperature -25
Checking stock...
VND
1,274,210.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,274,210.70
*price per unit indicative
"Legrand, P17 Tempra Pro IP66, IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products