IMI Norgren Dial Pressure Gauge 10bar, 18-013-013

RS Stock No.:
8224015
Mfr. Prt No.:
18-013-013
Brand:
IMI Norgren

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8224015
Product description IMI Norgren Dial Pressure Gauge 10bar, 18-013-013
Manufacturer / Brand IMI Norgren
Manufacturer part number 18-013-013
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
RS stock number 8224015
Product description IMI Norgren Dial Pressure Gauge 10bar, 18-013-013
Manufacturer / Brand IMI Norgren
Manufacturer part number 18-013-013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Norgren Pressure Gauges

Norgren pressure gauges are designed on the bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are highly reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).

Features and Benefits

  • Bourdon tube operating principle

  • Dual scale - bar and psi

  • Ambient/Media operating temperature -40 to +65°C

  • Accuracy ±2.5% FSD

  • Rear connection with BSP tapered thread

  • Conforms to BS EN 837-1:1998


Specifications

Attribute Value
Brand IMI Norgren
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 50 mm
Best Accuracy ± 2.5 %
Case Material ABS, Stainless Steel, Steel
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +65 °C
Checking stock...
VND
675,812.90
Out of stock
Price Each
Unit(s)Per Unit(VND)
1675,812.90
*price per unit indicative
"IMI Norgren Dial Pressure Gauge 10bar, 18-013-013" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products