RS PRO Australia, China, Europe, Italy, Switzerland, UK, US to Europe, UK Travel Adapter, Rated At 13A

RS Stock No.:
8211242
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8211242
Product description RS PRO Australia, China, Europe, Italy, Switzerland, UK, US to Europe, UK Travel Adapter, Rated At 13A
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
RS stock number 8211242
Product description RS PRO Australia, China, Europe, Italy, Switzerland, UK, US to Europe, UK Travel Adapter, Rated At 13A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

World to Euro and International Adapter

This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit a specific destination, but also visit other European countries. This World adapter plug is perfect for Conference Centres and Hotels, with more than 150 countries applicable in Europe. This Plug Adaptor can also support power-hungry devices like Laptops and Hairdryers.

Features and Benefits:

• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
• Receptacles for: Switzerland, Italy, Australia/China, UK, USA,
• Europe (Schuko & 2-Pol Euro)
• Input voltage: 220V – 240V

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.


Specifications

Attribute Value
Brand RS PRO
Converter Type Travel Adapter
Country Australia, China, Europe, Europe to UK, Italy, Switzerland, US
Country 1 Australia, China, Europe, Italy, Switzerland, UK, US
Country 2 Europe, UK
Current Rating 13 A
Checking stock...
VND
1,455,403.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,455,403.88
*price per unit indicative
"RS PRO Australia, China, Europe, Italy, Switzerland, UK, US to Europe, UK Travel Adapter, Rated At 13A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products