Molex Uninsulated Ring Terminal, M6 (1/4) Stud Size, 35mm² to 35mm² Wire Size

RS Stock No.:
8221494
Mfr. Prt No.:
19221-0418
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8221494
Product description Molex Uninsulated Ring Terminal, M6 (1/4) Stud Size, 35mm² to 35mm² Wire Size
Manufacturer / Brand Molex
Manufacturer part number 19221-0418
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
RS stock number 8221494
Product description Molex Uninsulated Ring Terminal, M6 (1/4) Stud Size, 35mm² to 35mm² Wire Size
Manufacturer / Brand Molex
Manufacturer part number 19221-0418

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Ring Tongue Terminals

Molex crimp ring terminals made from copper with tin plating. These ring terminals are suitable for use with battery cables. Available in various wire gauge and stud sizes.


Specifications

Attribute Value
Brand Molex
Series Number 0418
Insulation Uninsulated
Outer Ring Diameter 15.88 mm
Inner Ring Diameter 7.06 mm
Minimum Wire Size mm² 35 mm²
Maximum Wire Size mm² 35 mm²
Minimum Wire Size AWG 2 AWG
Maximum Wire Size AWG 2 AWG
Stud Size M6 (1/4)
Contact Plating Tin
Contact Material Copper
Thickness 2.41 mm
Overall Length 41.28 mm
Checking stock...
VND
37,452.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
137,452.17
*price per unit indicative
"Molex Uninsulated Ring Terminal, M6 (1/4) Stud Size, 35mm² to 35mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products