TE Connectivity, 5569284 Female Cat3 RJ45 Connector

RS Stock No.:
8208123
Mfr. Prt No.:
5569284-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8208123
Product description TE Connectivity, 5569284 Female Cat3 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 5569284-1
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
RS stock number 8208123
Product description TE Connectivity, 5569284 Female Cat3 RJ45 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 5569284-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors

A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.

Features and Benefits

Stacked ports for PCB space saving
Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
Integrated LEDS for line status indication
UL 94V-0 flame retardant housings

Applications

These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.


Specifications

Attribute Value
Brand TE Connectivity
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat3
Number of Ports 1
Mounting Type PCB Mount
Number of Ways 8
Connector Type Modular Jack
Shield Type Unshielded
Orientation Straight
Length 16.51 mm
Width 15.63 mm
Depth 16.01 mm
Series 5569284
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
VND
48,332.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
148,332.13
*price per unit indicative
"TE Connectivity, 5569284 Female Cat3 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products